+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CH14-TPS

Microswitch; 14x51mm; 5A; 250VAC

Manufacturer: BUSSMANN

Manufacturer part number:
CH14-TPS
TME Symbol:
CH14-TPS

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
microswitch
Fuse size
14x51mm
Maximum current
5A
Rated voltage
250V AC
Related items
CH143DIU, CH143DU
Fuse accessories application
cylindrical fuses
Gross weight113 g
See other products in this category: DIN Rail Sockets BUSSMANN,
*
CH14-TPS
0 in TME stock
Net price for quantities from 3 pcs - 26.21 EURGross price for quantities from 3 pcs - 26.21 EUR
No. of pieces (Multiplicity: 3)