+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CH142DU

Fuse holder; 14x51mm; for DIN rail mounting,screw; 50A; 690VAC

Manufacturer: BUSSMANN

Manufacturer part number:
CH142DU
TME Symbol:
CH142DU

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
14x51mm
Mounting
for DIN rail mounting, screw
Maximum current
50A
Rated voltage
690V AC
Number of poles
2
Fuse accessories application
cylindrical fuses
Gross weight175 g
See other products in this category: DIN Rail Sockets BUSSMANN,
*
CH142DU
0 in TME stock
Net price for quantities from 3 pcs - 42.91 EURGross price for quantities from 3 pcs - 42.91 EUR
No. of pieces (Multiplicity: 3)