+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CH143DNU

Fuse holder; 14x51mm; for DIN rail mounting; 50A; Imax: 50A

Manufacturer: BUSSMANN

Manufacturer part number:
CH143DNU
TME Symbol:
CH143DNU

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
14x51mm
Mounting
for DIN rail mounting
Current rating
50A
Maximum current
50A
Rated voltage
690V AC
Number of poles
3+N
Fuse accessories application
cylindrical fuses
Gross weight358 g
See other products in this category: DIN Rail Sockets BUSSMANN,
*
CH143DNU
0 in TME stock
Net price for quantities from 1 pcs - 108.31 USDGross price for quantities from 1 pcs - 108.31 USD
No. of pieces (Multiplicity: 1)