+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CH221DNXU

Fuse holder; 22x58mm; for DIN rail mounting,screw; 125A; 690VAC


Manufacturer: BUSSMANN

Manufacturer part number:
CH221DNXU
TME Symbol:
CH221DNXU

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
22x58mm
Mounting
for DIN rail mounting, screw
Maximum current
125A
Rated voltage
690V AC
Number of poles
1
Fuse accessories application
cylindrical fuses
Gross weight1 g
See other products in this category: DIN Rail Sockets BUSSMANN,
*
CH221DNXU
0 in TME stock
Net price for quantities from 6 pcs - 86.32 EURGross price for quantities from 6 pcs - 86.32 EUR
No. of pieces (Multiplicity: 6)
Minimum order quantity: 6.
Multiplicity: 6.