+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CH223DU

Fuse holder; 22x58mm; for DIN rail mounting; 125A; 690VAC; IP20


Manufacturer: BUSSMANN

Manufacturer part number:
CH223DU
TME Symbol:
CH223DU

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
22x58mm
Mounting
for DIN rail mounting
Maximum current
125A
Rated voltage
690V AC
Number of poles
3
IP rating
IP20
Manufacturer series
CH22
Operating temperature
-20...70°C
Gross weight463.86 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
See other products from this series.:
*
CH223DU
4 in TME stock
Net price for quantities from 1 pcs - 166.36 USDGross price for quantities from 1 pcs - 166.36 USD
Net price for quantities from 6 pcs - 154.54 USDGross price for quantities from 6 pcs - 154.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs