+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

150-08110

Holder; push-in; UL94V-2; black; Panel thick: max.1.2mm; Ht: 7.7mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
150-08110
TME Symbol:
CHA1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
holder
Mounting
push-in
Flammability rating
UL94V-2
Body colour
black
Panel thickness
max. 1.2mm
Height
7.7mm
Width
6mm
Cable accessories application
cable ties
Mounting hole diameter
6.3mm
Holder material
polyamide
Gross weight1.268 g
Certificates
EAN code4031026207551
See other products in this category: Cable Ties - Holders HELLERMANNTYTON,
*
150-08110
96 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.24 EURGross price for quantities from 10 pcs - 0.24 EUR
Net price for quantities from 100 pcs - 0.21 EURGross price for quantities from 100 pcs - 0.21 EUR
Net price for quantities from 500 pcs - 0.17 EURGross price for quantities from 500 pcs - 0.17 EUR
Packaging method by the manufacturer:
Bag = 500 pcs