+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHABF

Hub USB; USB A socket x4,USB A plug; USB 2.0,USB 3.0; PnP; black


Manufacturer: VENTION

Manufacturer part number:
CHABF
TME Symbol:
CHABF

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 2.0, USB 3.0
PC accessories features
PnP
Colour
black
Number of ports
4
Data transfer rate
5Gbps
Cable length
1m
Enclosure material
ABS
Contact plating
nickel plated
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • USB A plug
  • USB A socket x4
Gross weight106.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
CHABF
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 9.68 USDGross price for quantities from 1 pcs - 9.68 USD
Net price for quantities from 3 pcs - 8.71 USDGross price for quantities from 3 pcs - 8.71 USD
Net price for quantities from 5 pcs - 7.75 USDGross price for quantities from 5 pcs - 7.75 USD
Net price for quantities from 10 pcs - 6.77 USDGross price for quantities from 10 pcs - 6.77 USD