+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CHIBF

Hub USB; USB 3.0; PnP,LED status indicator; black; 1m; ABS


Manufacturer: VENTION

Manufacturer part number:
CHIBF
TME Symbol:
CHIBF

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 3.0
Colour
black
Number of ports
6
Cable length
1m
Enclosure material
ABS
Contact plating
nickel plated
Insulation colour
black
Software
compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8, compatible Windows 10, Windows XP compatible
Cable/adapter structure
  • Jack 3.5mm socket x2
  • USB A plug
  • USB A socket x3
  • USB B micro socket
PC accessories features
  • LED status indicator
  • PnP
Gross weight104.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
CHIBF
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.96 EURGross price for quantities from 1 pcs - 16.96 EUR
Net price for quantities from 3 pcs - 16.00 EURGross price for quantities from 3 pcs - 16.00 EUR
Net price for quantities from 5 pcs - 14.83 EURGross price for quantities from 5 pcs - 14.83 EUR