+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHLBD

Hub USB; USB A socket x4,USB A plug,USB B micro socket; PnP


Manufacturer: VENTION

Manufacturer part number:
CHLBD
TME Symbol:
CHLBD

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
OTG, USB 3.0
PC accessories features
PnP
Colour
black
Number of ports
4
Data transfer rate
5Gbps
Cable length
0.5m
Cable/adapter structure
  • USB A plug
  • USB A socket x4
  • USB B micro socket
Gross weight49.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
CHLBD
46 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.52 EURGross price for quantities from 1 pcs - 9.52 EUR
Net price for quantities from 3 pcs - 8.57 EURGross price for quantities from 3 pcs - 8.57 EUR
Net price for quantities from 5 pcs - 7.62 EURGross price for quantities from 5 pcs - 7.62 EUR
Net price for quantities from 10 pcs - 6.66 EURGross price for quantities from 10 pcs - 6.66 EUR
Packaging method by the manufacturer:Bag = 10 pcs