+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHM1DU

Fuse holder; 10.3x38mm; for DIN rail mounting; 32A; 600V; 690VAC


Manufacturer: BUSSMANN

Manufacturer part number:
CHM1DU
TME Symbol:
CHM1DU

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
10.3x38mm
Mounting
for DIN rail mounting
Maximum current
32A
Rated voltage
0.6kV/690V AC
Number of poles
1
Fuse accessories application
miniature fuses
Gross weight51.9 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
*
CHM1DU
0 in TME stock
Net price for quantities from 1 pcs - 6.53 GBPGross price for quantities from 1 pcs - 6.53 GBP
Net price for quantities from 6 pcs - 6.14 GBPGross price for quantities from 6 pcs - 6.14 GBP
Net price for quantities from 9 pcs - 5.54 GBPGross price for quantities from 9 pcs - 5.54 GBP
Net price for quantities from 12 pcs - 5.25 GBPGross price for quantities from 12 pcs - 5.25 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs