+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHMBB

Hub USB; USB A socket x4,USB A plug; USB 2.0; PnP; black; 480Mbps


Manufacturer: VENTION

Manufacturer part number:
CHMBB
TME Symbol:
CHMBB

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 2.0
PC accessories features
PnP
Colour
black
Number of ports
4
Data transfer rate
0.48Gbps
Cable length
0.15m
Cable/adapter structure
  • USB A plug
  • USB A socket x4
Gross weight40.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
CHMBB
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.30 EURGross price for quantities from 1 pcs - 5.30 EUR
Net price for quantities from 3 pcs - 4.97 EURGross price for quantities from 3 pcs - 4.97 EUR
Net price for quantities from 5 pcs - 4.64 EURGross price for quantities from 5 pcs - 4.64 EUR