+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHMBF

Hub USB; USB A socket x4,USB A plug; USB 2.0; PnP; black; 480Mbps


Manufacturer: VENTION

Manufacturer part number:
CHMBF
TME Symbol:
CHMBF

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 2.0
PC accessories features
PnP
Colour
black
Number of ports
4
Data transfer rate
0.48Gbps
Cable length
1m
Cable/adapter structure
  • USB A plug
  • USB A socket x4
Gross weight60.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
CHMBF
21 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.82 EURGross price for quantities from 1 pcs - 6.82 EUR
Net price for quantities from 3 pcs - 6.15 EURGross price for quantities from 3 pcs - 6.15 EUR
Net price for quantities from 5 pcs - 5.46 EURGross price for quantities from 5 pcs - 5.46 EUR
Net price for quantities from 10 pcs - 4.78 EURGross price for quantities from 10 pcs - 4.78 EUR