+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHOBB

Hub USB; USB A socket x4,USB A plug,USB C socket; PnP; black


Manufacturer: VENTION

Manufacturer part number:
CHOBB
TME Symbol:
CHOBB

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
OTG, USB 3.2 Gen 2
PC accessories features
PnP
Colour
black
Number of ports
5
Cable length
0.15m
Enclosure material
ABS
Contact plating
nickel plated
Insulation colour
black
Software
compatible Linux, compatible MAC-OS, compatible Windows
Cable/adapter structure
  • USB A plug
  • USB A socket x4
  • USB C socket
Gross weight41.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
CHOBB
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.64 EURGross price for quantities from 1 pcs - 8.64 EUR
Net price for quantities from 3 pcs - 8.10 EURGross price for quantities from 3 pcs - 8.10 EUR
Net price for quantities from 5 pcs - 7.56 EURGross price for quantities from 5 pcs - 7.56 EUR