+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CHPBB

Hub USB; USB 2.0; LED status indicator; black; Number of ports: 5


Manufacturer: VENTION

Manufacturer part number:
CHPBB
TME Symbol:
CHPBB

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 2.0
PC accessories features
LED status indicator
Colour
black
Number of ports
5
Cable length
0.15m
Enclosure material
ABS
Contact plating
nickel plated
Insulation colour
black
Software
compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8, compatible Windows 10, Windows Vista compatible, Windows XP compatible
Cable/adapter structure
  • RJ45 socket
  • USB A plug
  • USB A socket x3
  • USB B micro socket
Gross weight86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
CHPBB
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.34 EURGross price for quantities from 1 pcs - 14.34 EUR
Net price for quantities from 3 pcs - 13.71 EURGross price for quantities from 3 pcs - 13.71 EUR
Net price for quantities from 5 pcs - 12.73 EURGross price for quantities from 5 pcs - 12.73 EUR