+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHPV1U

Fuse holder; 10.3x38mm; for DIN rail mounting; 30A; Poles: 1; IP20


Manufacturer: BUSSMANN

Manufacturer part number:
CHPV1U
TME Symbol:
CHPV1U

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
10.3x38mm
Mounting
for DIN rail mounting
Maximum current
30A
Number of poles
1
Rated voltage
1kV DC
IP rating
IP20
Manufacturer series
CHPV
Operating temperature
-20...120°C
Gross weight50.5 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
See other products from this series.:
*
CHPV1U
207 in TME stock
Net price for quantities from 1 pcs - 8.74 EURGross price for quantities from 1 pcs - 8.74 EUR
Net price for quantities from 12 pcs - 8.12 EURGross price for quantities from 12 pcs - 8.12 EUR
Net price for quantities from 24 pcs - 7.86 EURGross price for quantities from 24 pcs - 7.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs