+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHUBB

Hub USB; OTG,USB 2.0; PnP,LED status indicator; black; 480Mbps


Manufacturer: VENTION

Manufacturer part number:
CHUBB
TME Symbol:
CHUBB

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
OTG, USB 2.0
Colour
black
Number of ports
6
Data transfer rate
0.48Gbps
Cable length
0.15m
Enclosure material
ABS
Contact plating
nickel plated
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • microSD
  • SD
  • USB A plug
  • USB A socket x3
  • USB B micro socket
PC accessories features
  • LED status indicator
  • PnP
Gross weight39.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
CHUBB
24 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.50 EURGross price for quantities from 1 pcs - 8.50 EUR
Net price for quantities from 3 pcs - 7.64 EURGross price for quantities from 3 pcs - 7.64 EUR
Net price for quantities from 5 pcs - 6.80 EURGross price for quantities from 5 pcs - 6.80 EUR
Net price for quantities from 10 pcs - 5.95 EURGross price for quantities from 10 pcs - 5.95 EUR