+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHVBB

Hub USB; OTG,USB 3.0; LED status indicator; black; 0.15m; ABS


Manufacturer: VENTION

Manufacturer part number:
CHVBB
TME Symbol:
CHVBB

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
OTG, USB 3.0
PC accessories features
LED status indicator
Colour
black
Number of ports
6
Cable length
0.15m
Enclosure material
ABS
Contact plating
nickel plated
Insulation colour
black
Cable/adapter structure
  • microSD
  • SD
  • USB A plug
  • USB A socket x3
  • USB B micro socket
Gross weight42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
CHVBB
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.09 USDGross price for quantities from 1 pcs - 14.09 USD
Net price for quantities from 3 pcs - 13.39 USDGross price for quantities from 3 pcs - 13.39 USD
Net price for quantities from 5 pcs - 12.50 USDGross price for quantities from 5 pcs - 12.50 USD