+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHWBF

Hub USB; USB A socket x4,USB A plug,USB C socket; USB 3.0; 1m


Manufacturer: VENTION

Manufacturer part number:
CHWBF
TME Symbol:
CHWBF

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 3.0
Colour
black
Number of ports
5
Cable length
1m
Enclosure material
ABS
Insulation colour
black
Software
compatible Linux, compatible MAC-OS, compatible Windows
Cable/adapter structure
  • USB A plug
  • USB A socket x4
  • USB C socket
PC accessories features
  • PnP
  • with switch
Gross weight128 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
CHWBF
28 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.03 EURGross price for quantities from 1 pcs - 12.03 EUR
Net price for quantities from 3 pcs - 11.28 EURGross price for quantities from 3 pcs - 11.28 EUR
Net price for quantities from 5 pcs - 10.53 EURGross price for quantities from 5 pcs - 10.53 EUR