+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CIH29950

Test lead: single; 16A; banana plug 4mm x3; insulated; 1.5m


Manufacturer: CLIFF

Manufacturer part number:
CIH29950
TME Symbol:
CIH29950

Specification

Manufacturer
CLIFF
Type of test lead
single
Current rating
16A
Test lead configuration
banana plug 4mm x3
Conform to the norm
CAT II 300V
Test accessories features
insulated
Length
1.5m
Trade name
meter leads
Connectors for the country
Europe
Gross weight100 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads CLIFF,
*
CIH29950
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.05 EURGross price for quantities from 1 pcs - 26.05 EUR
Net price for quantities from 3 pcs - 24.53 EURGross price for quantities from 3 pcs - 24.53 EUR
Net price for quantities from 5 pcs - 22.84 EURGross price for quantities from 5 pcs - 22.84 EUR