+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CIH3006

Test lead: kit; probe tip x2,angular banana plug 4mm x2


Manufacturer: CLIFF

Manufacturer part number:
CIH3006
TME Symbol:
CIH3006

Specification

Manufacturer
CLIFF
Type of test lead
kit
Rated voltage
1kV DC
Current rating
0.5A
Wire insulation material
silicone
Cable length
1.5m
Kit contents
2x 1.5m test lead with 4mm banana plug - test probe
Colour
red and black
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Trade name
meter leads
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Gross weight136.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test Leads - Sets CLIFF,
*
CIH3006
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 33.59 EURGross price for quantities from 1 pcs - 33.59 EUR
Net price for quantities from 3 pcs - 31.42 EURGross price for quantities from 3 pcs - 31.42 EUR
Net price for quantities from 5 pcs - 29.65 EURGross price for quantities from 5 pcs - 29.65 EUR