+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CIH7250

Test lead: kit; Inom: 20A; Len: 1m; banana plug 4mm,MC4 connector


Manufacturer: CLIFF

Manufacturer part number:
CIH7250
TME Symbol:
CIH7250

Specification

Manufacturer
CLIFF
Type of test lead
kit
Current rating
20A
Cable length
1m
Colour
red and black
Wire cross-section
4mm2
Test lead configuration
  • banana plug 4mm
  • MC4 connector
Gross weight200 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test Leads - Sets CLIFF,
*
CIH7250
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 41.09 USDGross price for quantities from 1 pcs - 41.09 USD
Net price for quantities from 3 pcs - 38.68 USDGross price for quantities from 3 pcs - 38.68 USD
Net price for quantities from 5 pcs - 36.02 USDGross price for quantities from 5 pcs - 36.02 USD