+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112608

Socket: 6-angles; insulated,socket spanner; HEX 14mm; 1/2"

NEW

Manufacturer: CIMCO

Manufacturer part number:
112608
TME Symbol:
CIMCO-112608

Specification

Manufacturer
CIMCO
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 14mm
Holder socket size - inch
1/2"
Conform to the norm
DIN 7448
Gross weight80 g
EAN code4021103126080
See other products in this category: Socket Wrenches CIMCO,
*
112608
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.41 EURGross price for quantities from 1 pcs - 22.41 EUR
Net price for quantities from 3 pcs - 21.00 EURGross price for quantities from 3 pcs - 21.00 EUR
Net price for quantities from 5 pcs - 19.61 EURGross price for quantities from 5 pcs - 19.61 EUR