+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CJ1W-DCM11-E

Automation module: DC-motor driver; CJ1W; CJ; 24VDC


Manufacturer: OMRON

Manufacturer part number:
CJ1W-DCM11-E
TME Symbol:
CJ1W-DCM11-E

Specification

Manufacturer
OMRON
Type of automation module
DC-motor driver
Manufacturer series
CJ1W
Application - series/manufacturer
CJ
Leads
press-fit terminals
Supply voltage
  • 24V DC
Gross weight164 g
Certificates
EAN code4547648273626
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CJ1W-DCM11-E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 605.51 USDGross price for quantities from 1 pcs - 605.51 USD