+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CJ1W-PRT21

Automation module: communication; CJ1W; for DIN rail mounting


Manufacturer: OMRON

Manufacturer part number:
CJ1W-PRT21
TME Symbol:
CJ1W-PRT21

Specification

Manufacturer
OMRON
Type of automation module
communication
Manufacturer series
CJ1W
Mounting
for DIN rail mounting
Application - series/manufacturer
CJ
Connection
D-Sub 15pin
Communictions protocol
PROFIBUS DP Slave
Number of ports
1
Gross weight143.81 g
Certificates
EAN code4536854859908
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CJ1W-PRT21
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order