+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | OMRON | |
Type of automation module | CPU unit | |
Body dimensions | 90x65x49mm | |
Operating temperature | 0...55°C | |
Additional functions | 400ksteps program memory | |
Mounting | on panel | |
Application - series/manufacturer | CJ | |
Communictions protocol | EtherNET/IP, EtherNET TCP/IP | |
Memory capacity | 1625kB |