+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4560 PH2D

Screwdriver bit; Phillips; PH2; 1/4"; Overall len: 25mm; 3pcs.


Manufacturer: C.K

Manufacturer part number:
T4560 PH2D
TME Symbol:
CK-T4560-PH2D

Specification

Manufacturer
C.K
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
steel
Overall length
25mm
Quantity in set/package
3pcs.
Screwdriver bit features
Torsion version is characterized by the presence of torsional zone which during extreme loads absorbs kinetic energy
Gross weight24 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdriver Bits C.K,
*
T4560 PH2D
4 in TME stock
Net price for quantities from 1 set - 2.44 EURGross price for quantities from 1 set - 2.44 EUR
Net price for quantities from 6 set - 2.37 EURGross price for quantities from 6 set - 2.37 EUR
Net price for quantities from 12 set - 2.22 EURGross price for quantities from 12 set - 2.22 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.