+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4560 ROB2

Screwdriver bit; Robertson; RB2; 1/4"; Overall len: 25mm


Manufacturer: C.K

Manufacturer part number:
T4560 ROB2
TME Symbol:
CK-T4560-ROB2

Specification

Manufacturer
C.K
Type of tool
screwdriver bit
Kind of bit
Robertson
Bit size
RB2
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
steel
Overall length
25mm
Screwdriver bit features
Torsion version is characterized by the presence of torsional zone which during extreme loads absorbs kinetic energy
Gross weight4.421 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdriver Bits C.K,
*
T4560 ROB2
11 in TME stock
Net price for quantities from 1 pcs - 0.71 EURGross price for quantities from 1 pcs - 0.71 EUR
Net price for quantities from 10 pcs - 0.71 EURGross price for quantities from 10 pcs - 0.71 EUR
Net price for quantities from 20 pcs - 0.65 EURGross price for quantities from 20 pcs - 0.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs