+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

T4877XESD05

Screwdriver: precision; Torx®; TX05; Blade length: 50mm; ESD


Manufacturer: C.K

Manufacturer part number:
T4877XESD05
TME Symbol:
CK-T4877XESD05

Specification

Manufacturer
C.K
Type of screwdriver
precision
Kind of bit
Torx®
Bit size
TX05
Blade length
50mm
Overall length
150mm
Version
ESD
Manufacturer series
Precision ESD
Blade material
chrome vanadium molybdenum steel
Gross weight15 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Precision Screwdrivers C.K,
See other products from this series.:
*
T4877XESD05
10 in TME stock
Net price for quantities from 1 pcs - 7.85 USDGross price for quantities from 1 pcs - 7.85 USD
Net price for quantities from 10 pcs - 7.60 USDGross price for quantities from 10 pcs - 7.60 USD
Net price for quantities from 20 pcs - 7.07 USDGross price for quantities from 20 pcs - 7.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.