+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CK3M-CPU101

Automation module: motion controller; Interface: USB; 1GHz; 1GB


Manufacturer: OMRON

Manufacturer part number:
CK3M-CPU101
TME Symbol:
CK3M-CPU101

Specification

Manufacturer
OMRON
Type of automation module
motion controller
Interface
USB
Clock frequency
1GHz
Communictions protocol
EtherNET/IP
Memory capacity
1GB
Gross weight329 g
Certificates
EAN code4549734278850
See other products in this category: PLC Drivers OMRON,
*
CK3M-CPU101
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order