+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CK3M-CPU121

Automation module: motion controller; Interface: USB; 1GHz; 1GB


Manufacturer: OMRON

Manufacturer part number:
CK3M-CPU121
TME Symbol:
CK3M-CPU121

Specification

Manufacturer
OMRON
Type of automation module
motion controller
Interface
USB
Clock frequency
1GHz
Communictions protocol
EtherCAT, EtherNET/IP
Memory capacity
1GB
Modules features
8 axes
Gross weight326.5 g
Certificates
EAN code4549734278874
See other products in this category: PLC Drivers OMRON,
*
CK3M-CPU121
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order