+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CK5M-CPU141

Automation module: motion controller; Interface: USB; 1.6GHz


Manufacturer: OMRON

Manufacturer part number:
CK5M-CPU141
TME Symbol:
CK5M-CPU141

Specification

Manufacturer
OMRON
Type of automation module
motion controller
Interface
USB
Clock frequency
1.6GHz
Communictions protocol
EtherCAT, EtherNET/IP
Memory capacity
2GB
Modules features
32 axes
Gross weight352.5 g
Certificates
EAN code4549734770590
See other products in this category: PLC Drivers OMRON,
*
CK5M-CPU141
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order