+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CKM-13

Voltage monitoring relay; for DIN rail mounting; CK; SPDT; 2s


Manufacturer: ZAMEL

Manufacturer part number:
CKM-13

Alternative designations: EXT10000328

TME Symbol:
CKM-13

Specification

Manufacturer
ZAMEL
Type of automation module
voltage monitoring relay
Controlled parameter
phase failure, phase sequence, undervoltage
Mounting
for DIN rail mounting
Manufacturer series
CK
Additional functions
LED status indicator
Kind of output 1
SPDT
Operating temperature
-20...55°C
Output 1 electrical parameters
250V AC / 16A
Leads
screw terminals
Contact actuation delay
2s
IP rating
IP20
Body dimensions
90x23.15x57.75mm
Voltage between phases (for three phase system)
3 x 380V AC
Number of terminals
8
Power supply
  • from tested wiring system
Gross weight81.54 g
EAN code5903669504955
See other products in this category: Monitoring Relays ZAMEL,
See other products from this series.:
*
CKM-13
6 in TME stock
Net price for quantities from 1 pcs - 27.19 EURGross price for quantities from 1 pcs - 27.19 EUR
Net price for quantities from 5 pcs - 25.33 EURGross price for quantities from 5 pcs - 25.33 EUR
Net price for quantities from 10 pcs - 23.64 EURGross price for quantities from 10 pcs - 23.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.