+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CKOHB

Hub USB; USB A socket x4,USB A plug; USB 2.0,USB 3.0; grey


Manufacturer: VENTION

Manufacturer part number:
CKOHB
TME Symbol:
CKOHB

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 2.0, USB 3.0
Colour
grey
Number of ports
4
Cable length
0.15m
Enclosure material
aluminium
Contact plating
nickel plated
Insulation colour
black
Software
compatible Android, compatible IOS, compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8, compatible Windows 10
Cable/adapter structure
  • USB A plug
  • USB A socket x4
Gross weight48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
CKOHB
28 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.15 EURGross price for quantities from 1 pcs - 6.15 EUR
Net price for quantities from 3 pcs - 5.53 EURGross price for quantities from 3 pcs - 5.53 EUR
Net price for quantities from 5 pcs - 4.92 EURGross price for quantities from 5 pcs - 4.92 EUR
Net price for quantities from 10 pcs - 4.31 EURGross price for quantities from 10 pcs - 4.31 EUR