+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CKRA2430E

Relay: solid state; Ucntrl: 18÷36VAC; 30A; 24÷280VAC; CKR24


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CKRA2430E
TME Symbol:
CKRA2430E

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
18...36V AC
Max. operating current
30A
Switched voltage
24...280V AC
Manufacturer series
CKR24
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
81.3x22.5x99mm
Switching method
zero voltage switching
Design
heatsink
Operating temperature
-40...80°C
Gross weight280 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CKRA2430E
0 in TME stock
Net price for quantities from 1 pcs - 87.63 EURGross price for quantities from 1 pcs - 87.63 EUR
Net price for quantities from 10 pcs - 83.47 EURGross price for quantities from 10 pcs - 83.47 EUR
Net price for quantities from 50 pcs - 79.67 EURGross price for quantities from 50 pcs - 79.67 EUR
Net price for quantities from 100 pcs - 77.32 EURGross price for quantities from 100 pcs - 77.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.