+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CKRD2420

Relay: solid state; Ucntrl: 4÷32VDC; 20A; 24÷280VAC; CKR24; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CKRD2420
TME Symbol:
CKRD2420

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
20A
Switched voltage
24...280V AC
Manufacturer series
CKR24
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
81.3x22.5x99mm
Switching method
zero voltage switching
Design
heatsink
Operating temperature
-40...80°C
Gross weight297.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CKRD2420
22 in TME stock
Net price for quantities from 1 pcs - 91.32 USDGross price for quantities from 1 pcs - 91.32 USD
Net price for quantities from 5 pcs - 78.17 USDGross price for quantities from 5 pcs - 78.17 USD
Net price for quantities from 10 pcs - 69.49 USDGross price for quantities from 10 pcs - 69.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.