+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | VENTION | |
Type of PC accessories | hub USB | |
Version | USB 3.2 Gen 2 | |
Colour | grey | |
Number of ports | 5 | |
Enclosure material | aluminium | |
Contact plating | nickel plated | |
Insulation colour | black |