+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1119607

Wire; ÖLFLEX® CLASSIC 110; 7G6mm2; unshielded; 300V,500V; Cu; grey


Manufacturer: LAPP

Manufacturer part number:
1119607
TME Symbol:
CL110-7G6

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 110
Cable structure
7G6mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
7
Core section
6mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
16mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Earth core
yellow-green
CPR standard
Eca
Conform to the norm
IEC 60332-1-2
Gross weight572.23 g
Certificates
EAN code4044773062472

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
1119607
0 in TME stock
Net price for quantities from 1 m - 16.36 EURGross price for quantities from 1 m - 16.36 EUR
Net price for quantities from 10 m - 14.40 EURGross price for quantities from 10 m - 14.40 EUR
Net price for quantities from 25 m - 12.43 EURGross price for quantities from 25 m - 12.43 EUR
Net price for quantities from 50 m - 11.12 EURGross price for quantities from 50 m - 11.12 EUR
Net price for quantities from 100 m - 9.82 EURGross price for quantities from 100 m - 9.82 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.