+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CL170844FR

Knob; with pointer; rubber,plastic; Øshaft: 6mm; black; push-in


Manufacturer: CLIFF

Manufacturer part number:
CL170844FR
TME Symbol:
CL170844FR

Specification

Manufacturer
CLIFF
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
plastic, rubber
Shaft diameter
6mm
Colour
black
Mounting
push-in
Shaft surface
D spring
Knobs features
rubber surface
Pointer colour
grey
Gross weight1.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for shaft potentiometers CLIFF,
*
CL170844FR
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD