+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL2075

Connector: Jack 6,3mm; plug; mono; ways: 2; straight; Jumbo; 15mm


Manufacturer: CLIFF

Manufacturer part number:
CL2075
TME Symbol:
CL2075

Specification

Manufacturer
CLIFF
Type of connector
Jack 6,3mm
Connector
plug
Connector variant
mono
Number of ways
2
Spatial orientation
straight
Manufacturer series
Jumbo
Max. cable diameter
15mm
Gross weight30.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors CLIFF,
See other products from this series.:
*
CL2075
0 in TME stock
Net price for quantities from 1 pcs - 6.24 EURGross price for quantities from 1 pcs - 6.24 EUR
Net price for quantities from 5 pcs - 5.71 EURGross price for quantities from 5 pcs - 5.71 EUR
Net price for quantities from 20 pcs - 5.13 EURGross price for quantities from 20 pcs - 5.13 EUR
Net price for quantities from 100 pcs - 3.99 EURGross price for quantities from 100 pcs - 3.99 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs