+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL2076S

Connector: Jack 6,3mm; plug; stereo; ways: 3; angled 90°; Jumbo


Manufacturer: CLIFF

Manufacturer part number:
CL2076S
TME Symbol:
CL2076S

Specification

Manufacturer
CLIFF
Type of connector
Jack 6,3mm
Connector
plug
Connector variant
stereo
Number of ways
3
Spatial orientation
angled 90°
Manufacturer series
Jumbo
Max. cable diameter
15mm
Gross weight39.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors CLIFF,
See other products from this series.:
*
CL2076S
3 in TME stock
Net price for quantities from 1 pcs - 3.72 EURGross price for quantities from 1 pcs - 3.72 EUR
Net price for quantities from 5 pcs - 3.40 EURGross price for quantities from 5 pcs - 3.40 EUR
Net price for quantities from 20 pcs - 3.05 EURGross price for quantities from 20 pcs - 3.05 EUR
Net price for quantities from 100 pcs - 2.38 EURGross price for quantities from 100 pcs - 2.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts