+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Kind of integrated circuit | LED driver | |
Case | TO220 | |
Output current | 20mA | |
Output voltage | 5...220V | |
Integrated circuit features | external MOSFET | |
Mounting | THT | |
Input voltage | 5...220V | |
Maximum output current | 20mA | |
Kind of package | tube | |
Manufacturer standard package | 50pcs. |