+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL25N8-G

IC: driver; LED driver; SOT89-3; 25mA; 5÷90V; Ch: 1; external MOSFET


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CL25N8-G
TME Symbol:
CL25N8-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SOT89-3
Output current
25mA
Output voltage
5...90V
Number of channels
1
Integrated circuit features
external MOSFET
Mounting
SMD
Input voltage
5...90V
Maximum output current
25mA
Kind of package
reel, tape
Manufacturer standard package
2000pcs.
Gross weight0.087 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY
*
CL25N8-G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Reel = 200 pcs