+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Topology | boost | |
Case | TO92 | |
Output current | 20mA | |
Output voltage | 90V | |
Number of channels | 1 | |
Mounting | THT | |
Operating temperature | -40...125°C | |
Operating voltage | 5...90V | |
Application | automotive industry | |
Input voltage | 5...90V | |
Kind of package | reel, tape | |
Manufacturer standard package | 2000pcs. |