+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CL2N3-G

IC: driver; LED driver; TO92; 20mA; 5÷90V; Ch: 1; external MOSFET


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CL2N3-G
TME Symbol:
CL2N3-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
TO92
Output current
20mA
Output voltage
5...90V
Number of channels
1
Integrated circuit features
external MOSFET
Mounting
THT
Input voltage
5...90V
Maximum output current
20mA
Kind of package
bulk
Manufacturer standard package
1000pcs.
Gross weight0.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LED drivers MICROCHIP TECHNOLOGY
*
CL2N3-G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Bag = 1 000 pcs