+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CL2N8-G

IC: driver; LED driver; SOT89; 20mA; 5÷90V; external dimming


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CL2N8-G
TME Symbol:
CL2N8-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SOT89
Output current
20mA
Output voltage
5...90V
Integrated circuit features
external dimming
Mounting
SMD
Input voltage
5...90V
Maximum output current
20mA
Kind of package
reel, tape
Manufacturer standard package
2000pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY
*
CL2N8-G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Reel = 2 000 pcs