+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CL320SG-G

IC: driver; current regulator,LED driver; SO8; 20mA; 4÷90V; Ch: 3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CL320SG-G
TME Symbol:
CL320SG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
current regulator, LED driver
Case
SO8
Output current
20mA
Output voltage
4...90V
Number of channels
3
Integrated circuit features
PWM
Mounting
SMD
Input voltage
6.5...90V
Maximum output current
20mA
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight0.112 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY
*
CL320SG-G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Reel = 3 300 pcs