+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL8801K63-G

IC: driver; LED driver; QFN33; 200mA; 70÷350V; Ch: 4; Uin: 90÷275V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CL8801K63-G
TME Symbol:
CL8801K63-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
QFN33
Output current
0.2A
Output voltage
70...350V
Number of channels
4
Mounting
SMD
Input voltage
90...275V
Maximum output current
200mA
Output power
7.5W
Kind of package
in-tray
Efficiency
85%
Manufacturer standard package
490pcs.
Integrated circuit features
  • external dimming
  • no capacitors
  • no magnetics
Gross weight0.099 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY
*
CL8801K63-G
0 in TME stock
No. of pieces (Multiplicity: 490)
Minimum order quantity: 490.
Multiplicity: 490.
This product is not available for sale in your country.