+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CL88030T-E/MF

IC: driver; LED driver; DFN10; 10mA; Ch: 4; linear dimming; 120÷277V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CL88030T-E/MF
TME Symbol:
CL88030T-E/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
DFN10
Output current
10mA
Number of channels
4
Integrated circuit features
linear dimming
Mounting
SMD
Operating temperature
-40...125°C
Input voltage
120...277V
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LED drivers MICROCHIP TECHNOLOGY
*
CL88030T-E/MF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.