+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLA110MB1200NA

Module: thyristor; opposing; 1.2kV; 50A; SOT227B; Ufmax: 1.04V


Manufacturer: IXYS

Manufacturer part number:
CLA110MB1200NA
TME Symbol:
CLA110MB1200NA

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
opposing
Max. off-state voltage
1.2kV
Load current
50A
Case
SOT227B
Max. forward voltage
1.04V
Max. forward impulse current
935A
Gate current
40/80mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight35.6 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
CLA110MB1200NA
113 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.67 EURGross price for quantities from 1 pcs - 20.67 EUR
Net price for quantities from 5 pcs - 19.51 EURGross price for quantities from 5 pcs - 19.51 EUR
Net price for quantities from 10 pcs - 18.83 EURGross price for quantities from 10 pcs - 18.83 EUR
Packaging method by the manufacturer:Tube = 10 pcs