+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CLC1003IST5X

IC: operational amplifier; 35MHz; Ch: 1; ±1.25÷6VDC,2.5÷12VDC


Manufacturer: MAXLINEAR

Manufacturer part number:
CLC1003IST5X
TME Symbol:
CLC1003IST5X

Specification

Manufacturer
MAXLINEAR
Type of integrated circuit
operational amplifier
Bandwidth
35MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 1.25...6V DC/2.5...12V DC
Case
TSOT5
Operating temperature
-40...85°C
Slew rate
12V/μs
Integrated circuit features
voltage feedback
Input offset voltage
50µV
Kind of package
reel, tape
Gross weight0.029 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers MAXLINEAR,
*
CLC1003IST5X
1980 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 5 pcs - 0.69 USDGross price for quantities from 5 pcs - 0.69 USD
Net price for quantities from 25 pcs - 0.66 USDGross price for quantities from 25 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD